Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron A165E-S-02

Pushbutton Switch, DPST, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 67.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A165E-S-02.

IHS

Datasheet11 pages3 years ago

Newark

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-19.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Lug Panel Mount
Pushbutton Switch 4700 Rohs Compliant: Yes |APEM Inc. 4741A06UU
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsTP21SHZGE
Round Plunger Off-Mom DPST-NO 4.95mm Dia 60k Cycles 28V 120V 1A Solder Mount Panel Mount
SWITCH PUSHBUTTON DPDT 6A 250V
Pushbutton Switch, DPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of Omron A165E-S-02 provided by its distributors.

Pushbutton Switch, DPST, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount-threaded
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Lug Panel Mount
Electromechanical Switch Emergency Stop Switch N.C. DPST 5A
Emergency stop switch, non-illuminated, 30mm dia, push-lock/turn-reset, DPST-NC
SWITCH; MINIATURE; TONGUE-OPERATED SAFETYINTERLOCK; FLEX2 ACTUATOR; 1N/C+1N/O; 1M CA
Emergency Stop Sw, Dpst-Nc, 125V, Solder; Contact Configuration:dpst-Nc; Switch Operation:pushlock Turn Reset; Switch Terminals:solder; Contact Current Max:5A; Contact Voltage Ac Nom:125V; Contact Voltage Dc Nom:-; Pushbutton Rohs Compliant: Yes
Contact Configuration = 2NC / Actuator Type = Round Button / Switching Function = Turn-to-Release Function / Contact Current = 3 A / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 16 / Termination Type = Soldering / Mounting Type = Panel Mount / Switch Colour = Red / Illumination = No / Protection Rating = IP65 / Series = A165E

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165E-S-02.
  • A165E-S02
  • A165ES02