Schneider Electric XB4BJ21

Switch Selector N.O. SPST 90° Long Lever 6A 600VAC 600VDC Screw Clamp 1000000Cycles Panel Mount
$ 32.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BJ21.

IHS

Datasheet4 pages7 years ago

Newark

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.86%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IdecASW210
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW211
MAINTAINED SELECTOR SWITCH, 2 POSITION KNOB, 1NO 1NC, 10A, 600V, TW SERIES
IdecASW220
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
NKK SwitchesPS1
SWITCH, ROTARY, NON-SHORTING, KNURLED SHAFT, ADJUSTABLE STOP,1P,2-11POS,30A,125VAC

Descriptions

Descriptions of Schneider Electric XB4BJ21 provided by its distributors.

Switch Selector N.O. SPST 90° Long Lever 6A 600VAC 600VDC Screw Clamp 1000000Cycles Panel Mount
SELECTOR SWITCH, BLACK 22MM, LONG HANDLE, 2-POS, STAY, 1NO, HARMONY XB4 SERIES
ROTARY SW, NON ILLUMINATED, 2POS, SCREW; No. of Switch Positions: 2 Position; No. of Poles: 1 Pole; Angle of Throw: 90°; Contact Current AC Max: -; Contact Voltage AC Max: -; Product Range: Harmony XB4 Series; Illumination: Non
Actuator Type = Padlockable Handle / Termination Type = Screw Clamp Terminal / Suitable Shaft Size (Diameter) mm = 22 / Mounting Type = Panel Mount / Switch Colour = Black / Poles = 1 / Width mm = 30 / Indexing Angle ° = 90 / Series = Harmony XB4 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Switching Function = Momentary Function / Height mm = 48 / Positions = 2 / Depth mm = 68

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BJ21
  • XB4-BJ21