Idec ASW220

Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
$ 21.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ASW220.

Farnell

Datasheet41 pages18 years ago
Datasheet41 pages14 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-30.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IdecASW210
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW211
MAINTAINED SELECTOR SWITCH, 2 POSITION KNOB, 1NO 1NC, 10A, 600V, TW SERIES
Switch Selector N.C. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
NKK SwitchesPS1
SWITCH, ROTARY, NON-SHORTING, KNURLED SHAFT, ADJUSTABLE STOP,1P,2-11POS,30A,125VAC

Descriptions

Descriptions of Idec ASW220 provided by its distributors.

Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Rotary Switch, 2 Positions, DPST, Latched, 10A, 24VDC, Screw Terminal, Knob Type Actuator, Panel Mount
SWITCH, SELECTOR, DPDT-2NO, 10A, 600V; No. of Switch Positions:2 Position; No. of Poles:2 Pole; Angle of Throw:90°; Contact Current AC Max:10A; Contact Voltage AC Max:600V; Product Range:TW Series; Illumination:Non Illum
Switch, Selector, Dpdt-2No, 10A, 600V; Rango De Producto:Serie Tw; Ángulo De Tiro:90°; Contacto, Intensidad Ac Max:10A; Contacto, Intensidad Dc Max:8A; Contacto, Tensión Ac Max:600V; Contacto, Tensión Dc Max:220V |Idec ASW220

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASW-220