Idec ASW211

Maintained Selector Switch, 2 Position Knob, 1NO 1NC, 10A, 600V, Tw Series
$ 23.066
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ASW211.

Farnell

Datasheet41 pages18 years ago
Datasheet41 pages14 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-20.77%

Supply Chain

Introduction Date2014-08-16

Related Parts

IdecASW210
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.C. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW220
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Selector Switch, 2-Pos Maint, 2NO, Non-Ill, 30mm Mounting, Knob Oper, 2NO Contact Blocks
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
SELECTOR SWITCH, 2-POS MAINT, 1NO NON-ILL, 30mm MOUNTING, CHROME BEZEL LEVER OPERATOR

Descriptions

Descriptions of Idec ASW211 provided by its distributors.

MAINTAINED SELECTOR SWITCH, 2 POSITION KNOB, 1NO 1NC, 10A, 600V, TW SERIES
SWITCH, SELECTOR, DPST-1NO/1NC 10A, 600V; No. of Switch Positions:2 Position; No. of Poles:2 Pole; Angle of Throw:90°; Contact Current AC Max:10A; Contact Voltage AC Max:600V; Product Range:TW Series; Illumination:Non Il
Switch, Selector, Dpst-1No/1Nc 10A, 600V; Rango De Producto:Serie Tw; Ángulo De Tiro:90°; Contacto, Intensidad Ac Max:10A; Contacto, Intensidad Dc Max:8A; Contacto, Tensión Ac Max:600V; Contacto, Tensión Dc Max:220V |Idec ASW211

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASW-211