Schneider Electric XAPM1501H29

Enclosure, Pushbutton, 1 Hole, 22MM, Zinc, N/a, IP69K, Blue, Harmony Xap Series
$ 125.835
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XAPM1501H29.

element14 APAC

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

TodayComponents

Supply Chain

Country of OriginMorocco
Introduction Date2019-05-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-11-01
LTD Date2022-11-01

Related Parts

Phoenix Mecano03210000
Enclosure, ABS, Gray, Cover Included, 3.228 L x 3.150 W X 2.165 | PHOENIX MECANO 03210000
Phoenix Mecano03225000
Enclosure, Euromas ABS, 80 X 82 X 85mm, Light Gray, T 225 [090808090] | PHOENIX MECANO 03225000
Weidmuller1277200000
Pok1,enclosure,pbt, Gray |Weidmuller 1277200000
Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
Bud IndustriesPN-1331-DG
Enclosure 3.23 in. H x 3.15 in. W x 2.17 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray

Descriptions

Descriptions of Schneider Electric XAPM1501H29 provided by its distributors.

ENCLOSURE, PUSHBUTTON,1 HOLE,22MM, ZINC, N/A, IP69K, BLUE, HARMONY XAP SERIES
Pushbutton Enclosure 22Mm Xap +Options |Schneider Electric XAPM1501H29
Schneider Electric Harmony XAP, XB2 SL Drukknopkast leeg - XAPM1501H29
IP65 type B 1 way metal enclosure
Die-Cast Empty Control Station - XAPM - 22
HARMONY XAP, XB2 SL, EMPTY CONTR
ENCLOSURE, P/B, 1 HOLE.; Enclosure Type: Electrical / Industrial; Enclosure Material: Zinc; External Height - Metric: 80mm; External Width - Metric: 80mm; External Depth - Metric: 74.5mm; IP Rating: IP65, IP69, IP69K; Body Col

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL