Phoenix Mecano / Bopla 03225000

Enclosure, Euromas Abs, 80 X 82 X 85MM, Light Gray, T 225 [090808090]
$ 15.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 03225000.

Burklin Elektronik

Datasheet1 page6 years ago

TME

Inventory History

3 month trend:
+9.14%

Related Parts

Phoenix Mecano / Bopla03231000
ENCLOSURE, EUROMAS ABS, 80 X 160 X 85MM, LIGHT GRAY, T 231 [090816090]
Phoenix Mecano / Bopla03226000
ENCLOSURE, EUROMAS ABS, 80 X 120 X 85MM, LIGHT GRAY, T 226 [090812090]
Enclosure DIN rail [Fibox] AB 081609 Enclosure DIN rail 6418074058805
Enclosure DIN rail [Fibox] AB081607 Enclosure DIN rail 6418074003515
Enclosure DIN rail [Fibox] AB080807 Enclosure DIN rail 6418074003492
Hammond1554EGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,3.5X3.5X2.4 IN, NEMA 13,1554 SERIES

Descriptions

Descriptions of Phoenix Mecano / Bopla 03225000 provided by its distributors.

ENCLOSURE, EUROMAS ABS, 80 X 82 X 85MM, LIGHT GRAY, T 225 [090808090]
Phoenix Mecano / Bopla
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Enclosure
BOPLA 03225000 Euromas T case ABS grey-white dust & spray-proof
Small Enclosure, Abs, Grey; Enclosure Type:Small; Enclosure Material:Abs; External Height - Metric:85.1Mm; External Width - Metric:80Mm; External Depth - Metric:82Mm; Ip Rating:Ip66; Body Color:Gray; Nema Rating:Nema 4X Rohs Compliant: Yes |Bopla 03225000

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)