TE Connectivity 3-1393147-3

Electromechanical Relay 230VAC 7.5KOhm 25A DPDT (38.5x35.5x73.5)mm Bracket Power Relay
$ 22.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393147-3.

IHS

Datasheet3 pages9 years ago

Electro Sonic

Master Electronics

TME

CAD Models

Download TE Connectivity 3-1393147-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-1393147-6
Electromechanical Relay 230VAC 7.5KOhm 25A DPDT (38.5x35.5x73.5)mm Bracket Power Relay
TE Connectivity6-1393090-8
Power Relay 230VAC 10A DPDT(35.5x35.6x57)mm Socket
Schneider Electric300XBXC1-240A
RELAY; POWER; SIDE FLANGE; 30A; DPDT; 240 VAC; COIL 5400 OHMS; BLOWOUT MAGNET
TE Connectivity5-1393149-8
Electromechanical Relay 24VDC 475Ohm 25A DPDT (38.5x35.5x58.5)mm DIN Rail Power Relay
Schneider Electric300XBXC1-120A
Power Relay 30A 120VAC DPDT 2.90 in.(Max.) L x 1.53 in.(Max.) H 1270 Ohms
POWER/SIGNAL RELAY DPDT MOMENTARY 1700mW (COIL) 20A (CONTACT) 28VDC (CONTACT) PANEL MOUNT

Descriptions

Descriptions of TE Connectivity 3-1393147-3 provided by its distributors.

Electromechanical Relay 230VAC 7.5KOhm 25A DPDT (38.5x35.5x73.5)mm Bracket Power Relay
Power/Signal Relay, DPDT, Momentary, 2690mW (Coil), AC Input, AC Output, Panel Mount
INDUSTRY RELAY 230AC 25A 2CO T
Industrial Relays (General Purpose)
Power relay Dimensions L x W x H: 35.5 x 38.5 x 73.5 mm Temperature range: -40 ... 40 °C Former type: RM805730 Manufacturer Article n°: RM805730 Contact material: AgCdO Contacts: 2 Change-Over (CO) Pcoil: 2.69 VA Rcoil: 7500 Ohm Ucoil: 230 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313931473