Schneider Electric W388MLCPX-7

Relay; 10 A; 28 VDC; 470 Ohms; Silver Alloy, Gold Flashed; -40 to degC; 30 ms
$ 58.87
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W388MLCPX-7.

JRH Electronics

Datasheet2 pages22 years ago

Mouser

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity3-1393115-2
Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (60.5x35.38x62.51)mm Flange Power Relay
TE Connectivity4-1393117-5
Electromechanical Relay DPDT 10A 24VDC 472Ohm Plain Case
TE ConnectivityKRPA-11DG-24
Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
TE Connectivity8-1423960-1
Relay, 3 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 8-1423960-1
TE Connectivity9-1393109-5
Relay, 2 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 9-1393109-5
Schneider Electric750XBXH-24D
Power Relay 24VDC 470Ohm 12A DPDT(38.6x34x52.07)mm Socket

Descriptions

Descriptions of Schneider Electric W388MLCPX-7 provided by its distributors.

Relay; 10 A; 28 VDC; 470 Ohms; Silver Alloy, Gold Flashed; -40 to degC; 30 ms
Power Relay FLANGE MOUNT RELAYS
Latching Relays SINGLE COIL 24V
Power Relay; Coil Voltage VDC Nom:24V; Coil Resistance:470ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:10A; Relay Terminals:Quick Connect; Coil Voltage DC Max:24V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W388MLCPX7