Schneider Electric W199DX-2

Power Relay, Spst-no, 12VDC, 40A, Panel
$ 24.685
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W199DX-2.

Master Electronics

Datasheet10 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

Electromechanical Relay 12VDC 75Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Electromechanical Relay 12VDC 75Ohm 30A SPST-NO (68.5x34.5x49)mm Bracket General Purpose Relay
Power Relay 12VDC 30A SPST-NO(52.5x34.5x55)mm Bracket
TE Connectivity2027395-1
Power Relay 12VDC 35A SPST-NO(32.5mm 27.43mm 20.4mm) THT
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), DC Input, AC Output
TE Connectivity / P&BPRD-3DG0-12
Electromechanical Relay 12VDC 71Ohm 30A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay

Descriptions

Descriptions of Schneider Electric W199DX-2 provided by its distributors.

POWER RELAY, SPST-NO, 12VDC, 40A, PANEL
Power Relay; Series:199; Coil Voltage VDC Nom:12V; Coil Resistance:70ohm; No. of Poles:1; Contacts:SPST-NO-DM; Relay Mounting:Panel; Carry Current:40A; Relay Terminals:Screw/Quick Connect; Coil Voltage DC Max:12V
POWER RELAY, SPST-NO, 12VDC, 40A, PANEL;; POWER RELAY, SPST-NO, 12VDC, 40A, PANEL; Product Range:MAGNECRAFT - W199 Series; Coil Voltage:12VDC; Contact Current:40A; Contact Voltage VAC:600V; Contact Voltage VDC:28V; Contact Configuration:SPST-NO; Coil Resistance:70ohm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W199DX2