Omron G7L-1A-BUB-J-CB-DC12

Electromechanical Relay 12VDC 75Ohm 30A SPST-NO (68.5x34.5x49)mm Bracket General Purpose Relay
$ 13.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7L-1A-BUB-J-CB-DC12.

Electro Sonic

Datasheet18 pages23 years ago
Datasheet12 pages13 years ago
Datasheet18 pages23 years ago

Omron

element14 APAC

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Electromechanical Relay 12VDC 75Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
POWER/SIGNAL RELAY SPST MOMENTARY 0.16A (COIL) 12VDC (COIL) 1900mW (COIL) PANEL MOUNT
Electromechanical Relay 12VDC 75Ohm 30A SPST-NO (52.5x33.5x53)mm Bracket General Purpose Relay
TE Connectivity2027395-1
Electromechanical Relay 12VDC 64Ohm 35A SPST-NO (32.5x27.43x20.4)mm THT Power Relay
Relay Power SPST-NO 277VAC 12VDC PC Pins Through Hole Carton/Case
Power Relay 15VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount Automotive

Descriptions

Descriptions of Omron G7L-1A-BUB-J-CB-DC12 provided by its distributors.

Electromechanical Relay 12VDC 75Ohm 30A SPST-NO (68.5x34.5x49)mm Bracket General Purpose Relay
RELAY, E-MECH, SPST-NO, CTRL-V 12DC,30A,250VAC, PANEL MOUNT, SCREW TERM, G7L SERIES
AgSnIn 12V 30A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1900mW (Coil), DC Input, AC Output, Panel Mount
Top Flange, Enclosed Power Relay, Square, 30 A, 4 Pins, Screw
Relay, Spst-No, 250Vac, 30A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:30A; Product Range:G7L Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Omron Electronic Components G7L-1A-BUB-J-CB-DC12
Power Relay Relay Type:High Capacity; Coil Voltage VDC Nom:12V; Contact Current Max:30A; Contact Voltage AC Nom:220V; Coil Resistance:75ohm; Contacts:SPST-NO; Coil Type:DC; Coil Current:158mA;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7L-1A-BUB-J-CB DC12
  • G7L-1A-BUB-JCB-DC12
  • G7L-1A-BUBJ-CB-DC12
  • G7L1ABUBJCBDC12