Schneider Electric W199ABX-14

Relay, Power, Open Style, 40Amp, 120VAC, 50/60Hz, DPDT, W/Magnetic Blowout
$ 83.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W199ABX-14.

Master Electronics

Datasheet10 pages17 years ago

Electro Sonic

Related Parts

Schneider Electric199AX-14
Power Relay Open Style 40A DPDT 600V 290 Ohms 199 Series
TE Connectivity1393127-9
Electromechanical Relay 120VAC 290Ohm 30A DPDT (85.73x63.8x63.5)mm Power Relay
TE ConnectivityPRD-11AG1-120
Power/Signal Relay, DPDT, Momentary, 9800mW (Coil), 30A (Contact), AC Input, AC/DC Output, Panel Mount
RELAY, E-MECH, POWER, DPDT, CUR-RTG 30A, CTRL-V 120AC, VOL-RTG 240/28AC/DC, PNL-MNT
Schneider Electric300XBXC1-120A
Power Relay 30A 120VAC DPDT 2.90 in.(Max.) L x 1.53 in.(Max.) H 1270 Ohms
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; 14 PIN

Descriptions

Descriptions of Schneider Electric W199ABX-14 provided by its distributors.

Relay, Power, Open Style, 40Amp, 120VAC, 50/60Hz, DPDT, W/Magnetic Blowout
Power Relay; Series:199; Coil Voltage VAC Nom:120V; Coil Resistance:290ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Panel; Carry Current:40A; Relay Options:Magnetic Blow Out; Relay Terminals:Screw/Quick Connect
POWER RELAY, DPDT, 120VAC, 40A, PANEL; P; POWER RELAY, DPDT, 120VAC, 40A, PANEL; Product Range:MAGNECRAFT - W199 Series; Coil Voltage:120VAC; Contact Current:40A; Contact Voltage VAC:600V; Contact Voltage VDC:28V; Contact Configuration:DPDT; Coil Resistance:290ohm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W199ABX14