Schneider Electric SSR210DIN-DC

Relay, 24 to 280 VAC, Solid State, 10 A, SPST-NO, 83 A, Din Mount, 4000 V (RMS)
$ 70.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SSR210DIN-DC.

IHS

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00

Related Parts

Schneider ElectricW6210ASX-1
Relay; 40 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; 4000 V (RMS); -40 ° C
SensataCSD2410
Relay;SSR;Zero-Switching;Cur-Rtg 10A;Ctrl-V 3.5-15DC;Vol-Rtg 24-280AC;Pnl-Mnt
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Sensata /CrydomD2410
Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin
Schneider Electric6210AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 280 V ac
SensataCL240D10RC
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN

Descriptions

Descriptions of Schneider Electric SSR210DIN-DC provided by its distributors.

Relay, 24 to 280 VAC, Solid State, 10 A, SPST-NO, 83 A, Din Mount, 4000 V (RMS)
Relay SSR 16mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Solid State Relays 10A SPST-NO DIN MNT
Solid State Relay; Series:SSRDIN; Control Voltage Type:DC; Load Current RMS Max:10A; Peak Surge Current:83A; Load Voltage RMS Max:280V; Load Voltage RMS Min:24V; Contacts:SPST-NO; Control Voltage Max:32V; Control Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSR210DIN-DC.