Schneider Electric RXM4AB2F7

Electromechanical Relay 120VAC 3.63KOhm 6A 4PDT (27x21x55)mm Plug-In Plug-In Relay
$ 9.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4AB2F7.

IHS

Datasheet5 pages0 years ago

Master Electronics

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-34.29%

CAD Models

Download Schneider Electric RXM4AB2F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2016-05-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Power Relay 120VAC 10A 4PDT(28x41.5x42.4)mm Socket
General Purpose Relay, LY Series, Power, Non Latching, 4PDT, 12 VDC, 10 A RoHS Compliant: Yes
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
TE ConnectivityPT570S15
Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
TE ConnectivityPT570S15
Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
TE ConnectivityPT52AS15B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount

Descriptions

Descriptions of Schneider Electric RXM4AB2F7 provided by its distributors.

Electromechanical Relay 120VAC 3.63KOhm 6A 4PDT (27x21x55)mm Plug-In Plug-In Relay
INTERFACE RELAY, 4PDT, 120VAC 6A PLUG-IN; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:6A; Contact Voltage AC Nom:250V; Coil Resistance:4.43kohm; Contact Configuration:4PDT; Coil Type:AC
RELAY, 4PDT, 250VAC, 6A; Contact Configuration: 4PDT; Coil Voltage: 120VAC; Contact Current: 6A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect;
Square D (Schneider Electric) RXM4AB2F7 Miniature Socket Relay. Schneider Electric Socket Relay, Miniature, 50/60 Hz, 120 VAC Coil, 4NO-4NC-4PDT, 6 A at 277 VAC/8 A at 30 VDC Contact, 14 Pins, Square Base, Plug-In Mount, Flat Terminal, IP40, -40 to 131 deg F. Additional Description: SQD -RXM4AB2F7 PLUG-IN RELAY 250V 6A RXM +OPTIONS MUST BUY IN STD PKG OF 10. Catalog Description: Zelio, RXM, miniature plugin relay, 4 C/O, 6 A, 120 VAC, with LED.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL