Schneider Electric RXM4AB1FD

Electromechanical Relay 110VDC 11KOhm 6A 4PDT(27x21x55)mm Plug-In Plug-In Relay
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4AB1FD.

IHS

Datasheet2 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-46.67%

CAD Models

Download Schneider Electric RXM4AB1FD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity8-1419111-3
Power Relay, 4Pdt, 110Vdc, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570110.
TE Connectivity / AMP2-1393154-0
Power Relay 110VDC 6A 4PDT(28mm 22.5mm 29mm) Socket
TE Connectivity8-1419111-3
Power Relay, 4Pdt, 110Vdc, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity PT570110.
General Purpose Relay _110-110 Volt Dc |Omron Industrial Automation MY4-02-DC100/110
PanasonicHC4-H-DC110V
Relays 100/110VDC 10KOhm 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Electromechanical Relay 4PDT 5A 100/110VDC 11.1KOhm Socket

Descriptions

Descriptions of Schneider Electric RXM4AB1FD provided by its distributors.

Electromechanical Relay 110VDC 11KOhm 6A 4PDT(27x21x55)mm Plug-In Plug-In Relay
Power/Signal Relay, 4PDT, Momentary, 0.008A (Coil), 110VDC (Coil), 900mW (Coil), 6A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, 4PDT, 250VAC, 6A; Contact Configuration: 4PDT; Coil Voltage: 110VDC; Contact Current: 6A; Product Range: RXM Series; Relay Mounting: Socket; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Cont
Interface Relay; Series:RXM; Coil Voltage VDC Nom:110V; Coil Resistance:11000ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:6A; Coil Voltage DC Max:110V; Relay Options:Mechanical Indicator ;RoHS Compliant: Yes
RELAY, 4 CO, 110VDC; Relay Type:General Purpose; Coil Voltage VDC Nom:110V; Contact Current Max:6A; Coil Resistance:11kohm; Contact Configuration:4PDT; Coil Type:DC; Relay Mounting:Plug-In; External Height:40mm; External Width:21mm; External Depth:27mm; Contact Configuration:4PDT

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL