Schneider Electric RXM4AB1F7

Electromechanical Relay 120VAC 3.63KOhm 6A 4PDT (27x21x55)mm Plug-In Plug-In Relay
$ 7.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4AB1F7.

IHS

Datasheet2 pages7 years ago

element14 APAC

Newark

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+26.35%

CAD Models

Download Schneider Electric RXM4AB1F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, label facility, 110/120 VAC
PanasonicHJ4-L-AC120V
Relays 110/120VAC 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
TE Connectivity3-1393122-2
Power Relay 120VAC 5A 4PDT(28.2x21.8x38.1)mm Socket
PanasonicHC4-H-AC120V
Relays 110/120VAC 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Hj4 Relay (Plug-In W/ Indicator & Test |Panasonic HJ4-L-T-AC120V
TE ConnectivityPT570S15
Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay

Descriptions

Descriptions of Schneider Electric RXM4AB1F7 provided by its distributors.

Electromechanical Relay 120VAC 3.63KOhm 6A 4PDT (27x21x55)mm Plug-In Plug-In Relay
Relay, 4 Form C (NO/NC), 120 V (AC), 3630 Ω, 6 A, monostable, RXM4AB1F7
RELAY, 4PDT, 250VAC, 6A; Contact Configuration: 4PDT; Coil Voltage: 120VAC; Contact Current: 6A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect;
Interface Relay; Series:RXM; Coil Voltage VAC Nom:120V; Coil Resistance:4430ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:6A; Coil Voltage AC Max:120V; Relay Options:Mechanical Indicator ;RoHS Compliant: Yes
Schneider Electric RXM4AB1F7 Zelio Miniature Relay Brand: Schneider Electric. Part Number: RXM4AB1F7. Schneider Electric Square D Zelio Miniature Relay, Series: RXM, 6 A, 50/60 Hz Frequency, 120 VAC Coil, 4NO-4NC Contact Form, 6 A at 250 VAC Contact, 14 Pins, Plug-In/Socket Mounting, Faston/Flat Pin/Spade Terminal, IP40 Enclosure, -40 to 55 deg C, 4.6 in L x 4 in W x 1.2 in H Dimensions. Additional Description: SQD -RXM4AB1F7 MINIATURE RELAY 4C/O 120VAC SOLD IN PACKS OF 10. Catalog Description: miniature plug in relay, Harmony Electromechanical Relays, 6A, 4CO, lockable test but to n, 120V AC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL