Schneider Electric RXM4AB1B7

Electromechanical Relay 24VAC 180Ohm 6A 4PDT(27x21x55)mm Plug-In Miniature Relay
$ 7.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4AB1B7.

IHS

Datasheet5 pages7 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.32%

CAD Models

Download Schneider Electric RXM4AB1B7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Schneider Electric782XDX2M4L-24A
Relay; E-Mech; 4PDT; Ctrl-V 24AC; 10A; 300V; SocketMnt; Indicator,Pushbutton; 700 Series
TE ConnectivityPT570R24
Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.
TE ConnectivityPT570R24
Power Relay, 4Pdt, 24Vac, 6A, Socket Rohs Compliant: Yes |Schrack Te Connectivity 7-1415001-1.
General Purpose Relay, LY Series, Power, Non Latching, 4PDT, 12 VDC, 10 A RoHS Compliant: Yes
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
Electromechanical Relay 24VAC 78Ohm 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay

Descriptions

Descriptions of Schneider Electric RXM4AB1B7 provided by its distributors.

Electromechanical Relay 24VAC 180Ohm 6A 4PDT(27x21x55)mm Plug-In Miniature Relay
Relay, 4 Form C (NO/NC), 24 V (AC), 180 Ω, 6 A, 250 V (AC), monostable, RXM4AB1B7
RELAY, 4PDT, 250VAC, 6A; Contact Configuration: 4PDT; Coil Voltage: 24VAC; Contact Current: 6A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Available until stocks are exhausted Alternative available
Interface Relay; Series:RXM; Coil Voltage VAC Nom:24V; Coil Resistance:180ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:6A; Coil Voltage AC Max:24V; Relay Options:Mechanical Indicator ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RXM-4AB1B7