Descriptions of Schneider Electric RXM2AB2P7 provided by its distributors.
Electromechanical Relay 230VAC 15KOhm 12A DPDT (27x21x53.7)mm Plug-In Miniature Relay
Relay, 2 Form C (NO/NC), 230 V (DC), 230 V (AC), 15 kΩ, 12 A, 250 V (AC), monostable, RXM2AB2P7
Schneider Electric Harmony Elektromechanische Relais RXM2AB2P7 - RXM2AB2P7
Plug-In, General Purpose Relay, Square, 12 A, 8 Pins, Quick Connect
RELAY, DPDT SOCKET MOUNT, 12 A @ 28VDC, 230 VAC, HARMONY RXM SERIES
Schneider Electric RXM2AB2P7 Relay 230V AC 12A 2 breakers 1pc
Schneider PLUG-IN RELAY 250V 12A RXM +OPTIONS
Miniature Plug-in Relay RXM, 2CO, AC, 230V, 12A, PCB Pins
8 pin relay 230 Vac coil DPCO,12 A w/led
miniature plug in relay, Harmony Electromechanical Relays, 12A, 2CO, with LED, lockable test but to n, 230V AC
SCHNEIDER MINIATURE RELAY, 2 CO, 230VAC, 12A, LED
Interface Relay; Coil Voltage VAC Nom:23
Power/Signal Relay, DPDT, Momentary, 1020mW (Coil), 12A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Miniature Plug-in Relay - Zelio RXM
Interface Relay; Series:RXM; Coil Voltage VAC Nom:230V; Coil Resistance:15000ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:12A; Coil Voltage AC Max:230V ;RoHS Compliant: Yes
RELAY, DPDT, 250VAC, 12A; Contact Configuration:DPDT; Coil Voltage:230VAC; Contact Current:12A; Product Range:Zelio RXM Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:250VAC; Relay Terminals:Quick Connec