Schneider Electric RXM2AB1B7

Electromechanical Relay 24VAC 180Ohm 12A DPDT(27x21x55)mm Plug-In Miniature Relay
$ 6.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM2AB1B7.

IHS

Datasheet5 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+8.07%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1415002-1
Electromechanical Relay 24VAC 192Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
Schneider Electric782XBXM4L-24A
Electromechanical Relay, DPDT, 12A (Contact), 28VDC (Contact), AC/DC Output
TE ConnectivityPT22A524B
Power Relay 24VAC 192Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, test button, label facility
TE Connectivity / P&BPCLH-203A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 24 VAC 160 Ohm 1.4 VA Silver Cadmium Oxide
Electromechanical Relay 24VAC 180Ohm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay

Descriptions

Descriptions of Schneider Electric RXM2AB1B7 provided by its distributors.

Electromechanical Relay 24VAC 180Ohm 12A DPDT(27x21x55)mm Plug-In Miniature Relay
RELAY, DPDT, 250VAC, 12A; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 12A; Product Range: RXM Series; Relay Mounting: Socket; Coil Type: AC; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Con
Interface Relay; Series:RXM; Coil Voltage VAC Nom:24V; Coil Resistance:180ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:12A; Coil Voltage AC Max:24V; Relay Options:Mechanical Indicator ;RoHS Compliant: Yes
RELAY, 2 CO, 24VAC; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:12A; Coil Resistance:180ohm; Contact Configuration:DPDT; Coil Type:AC; Relay Mounting:Plug-In; External Height:40mm; External Width:21mm; External Depth:27mm; Contact Configuration:DPDT
Switching Current A = 12 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Plug-In / Series = RXM / Width mm = 21 / Coil Voltage - AC V = 24 / Length mm = 27 / Protection Rating = IP40 / Height mm = 40 / Contact Configuration = 2CO / Coil Type = AC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL