Schneider Electric RPF2BP7

DIN Rail & Top Flange, Enclosed Power Relay, Square, 30 A, 8 Pins, Tab
$ 13.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RPF2BP7.

IHS

Datasheet5 pages7 years ago

Farnell

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-25.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity3-1393147-3
Electromechanical Relay 230VAC 7.5KOhm 25A DPDT (38.5x35.5x73.5)mm Bracket Power Relay
TE Connectivity4-1393147-6
Electromechanical Relay 230VAC 7.5KOhm 25A DPDT (38.5x35.5x73.5)mm Bracket Power Relay
TE Connectivity / AMP4-1393211-2
Power Relay 30A DPDT (68.58mm 34.54mm 37.97mm) Flange
RELAY GEN PURPOSE DPDT 30A 24V
Schneider Electric300XBXC1-120A
Power Relay 30A 120VAC DPDT 2.90 in.(Max.) L x 1.53 in.(Max.) H 1270 Ohms
Magnecraft92S11A22D-120A
General Purpose Power Relay DPDT 120VAC 30 A (NO) / 3 A (NC) -

Descriptions

Descriptions of Schneider Electric RPF2BP7 provided by its distributors.

DIN Rail & Top Flange, Enclosed Power Relay, Square, 30 A, 8 Pins, Tab
Electromechanical Relay 230VAC 15.6KOhm 30A DPDT DIN Rail Power Relay
RELAY, DPDT, 250VAC, 30A; Contact Configuration:DPDT; Coil Voltage:230VAC; Contact Current:30A; Product Range:Harmony RPF Series; Relay Mounting:DIN Rail, Panel; Coil Type:-; Contact Voltage VAC:250V; Relay Terminals:Qui
Power Relay; Series:RPF; Coil Voltage VAC Nom:230V; Coil Resistance:6500ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:30A; Relay Terminals:Solder Lug; Coil Voltage AC Max:230V; Switching Voltage Max:250V ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPF2BP7.