Schneider Electric MG24456

Circuit Breaker; Mag; Togl; Cur-Rtg 50A; DIN Rail; 2 Pole; 480/277VAC; 125 VDC; C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric MG24456.

RS (Formerly Allied Electronics)

Datasheet7 pages17 years ago
Datasheet2 pages6 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Newark

Related Parts

Square DMG17449
CIRCUIT BREAKER, MAGNETIC, HANDLE,60A, DIN RAIL,2 POLE,480/277VAC,125 VDC, C CURVE
Square DMG24457
PROTECTOR, 63 A, 480/277 VAC @ 5K AIR, 125 VDC @ 10K AIR, 2, SUPPLEMENTARY
Square DMG17459
60A, 2P, Multi-9, D Curve, Breaker, C60N Rohs Compliant: Yes
Square DMG24528
SUPPLEMENTARY PROTECTOR MULTI 9 (C60N) 40A, 2-POLE, 480Y/277 VAC, DIN RAIL (35MM)
Schneider ElectricMG24455
SUPPL. PROTECTOR, UL1077, 2-POLE, 40A, 125VDC AND 480/277 VAC, C-CURVE, BOX LUG
SiemensCQD160
Siemens Industry Inc Breaker Cqd 1P 60A 277Vac 14Ka Din Rail

Descriptions

Descriptions of Schneider Electric MG24456 provided by its distributors.

Circuit Breaker; Mag; Togl; Cur-Rtg 50A; DIN Rail; 2 Pole; 480/277VAC; 125 VDC; C
SUPPL. PROTECTOR, UL1077, 2-POLE, 50A, 125VDC AND 480/277 VAC, C-CURVE, BOX LUG
Circuit Breaker Miniature 2Pole 50A 415VAC 125VDC Strip
2P 50A AMP 480V-AC MINIATURE CIRCUIT BREAKER
MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1078
Thermal Magnetic Circuit Breaker; Voltage Rating, VDC:125V; Voltage Rating, VAC:240V; Current Rating:50A; No. of Poles:2; Tripping Characteristic:C; Current Rating:50A; Mounting:DIN Rail; Mounting Type:DIN Rail; Voltage, AC:240V ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • MG 24456