Square D MG17459

60A, 2P, Multi-9, D Curve, Breaker, C60N Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D MG17459.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2018-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-05-07

Related Parts

Square DMG24457
PROTECTOR, 63 A, 480/277 VAC @ 5K AIR, 125 VDC @ 10K AIR, 2, SUPPLEMENTARY
Square DMG17449
CIRCUIT BREAKER, MAGNETIC, HANDLE,60A, DIN RAIL,2 POLE,480/277VAC,125 VDC, C CURVE
Schneider ElectricMG24456
Circuit Breaker; Mag; Togl; Cur-Rtg 50A; DIN Rail; 2 Pole; 480/277VAC; 125 VDC; C
Square DMG24529
Circuit Breaker; Mag; Togl; Cur-Rtg 50A; DIN Rail; 2 Pole; Vol-Rtg 480Y/277VAC; D
SiemensCQD260
Siemens Industry Inc Breaker Cqd 2P 60A 480/277V 14Ka Din
SiemensCQD250
Siemens Industry Inc Breaker Cqd 2P 50A 480/277V 14Ka Din

Descriptions

Descriptions of Square D MG17459 provided by its distributors.

60A, 2P, Multi-9, D Curve, Breaker, C60N Rohs Compliant: Yes
PROTECTOR, 60 A, 480/277 VAC @ 5 K AIR, 2, SUPPLEMENTARY, D CURVE, 3.19 IN.
Schneider SUPPLEMENTARY PROTECTOR 480Y/277V 60A
2 Pole(s), 60A, 277VAC, Din Rail
SQUARE D MG17459 Suppl Protector, 60A, 2P, D, 277/480VAC. More details: IEC Supplementary Protector, Amps 60, Number of Poles 2, Curve Type D, AC Voltage Rating 277/480VAC, DC Voltage Rating Not Rated, Max. AIR Rating 5kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Min. Wire Size 14 AWG, Max. Wire Size 4 AWG, Length 3.19 In., Width 1.42 In., Depth 3.00 In., Standards UL 1077, CE, CSA, IEC, Series Multi 9

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MG17459.