Schneider Electric MG24455

Suppl. Protector, UL1077, 2-POLE, 40A, 125VDC And 480/277 VAC, C-curve, Box Lug
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric MG24455.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Schneider ElectricMG24456
Circuit Breaker; Mag; Togl; Cur-Rtg 50A; DIN Rail; 2 Pole; 480/277VAC; 125 VDC; C
Square DMG24529
Circuit Breaker; Mag; Togl; Cur-Rtg 50A; DIN Rail; 2 Pole; Vol-Rtg 480Y/277VAC; D
Carling TechnologiesCA2-B0-34-630-121-D
Circuit Breaker; Hyd/Mag; Handle; 2P; SeriesTrip; DC 50/60Hz Med; 30A; Stud; Dual Legend
Square DMG17447
Circuit Breaker; Mag; Hndl; Cur-Rtg 30A; DIN Rail; 2 Pole; 480/277VAC; 125 VDC; C
Square DMG24528
SUPPLEMENTARY PROTECTOR MULTI 9 (C60N) 40A, 2-POLE, 480Y/277 VAC, DIN RAIL (35MM)
SiemensCQD150
Siemens Industry Inc Breaker Cqd 1P 50A 277Vac 14Ka Din Rail

Descriptions

Descriptions of Schneider Electric MG24455 provided by its distributors.

SUPPL. PROTECTOR, UL1077, 2-POLE, 40A, 125VDC AND 480/277 VAC, C-CURVE, BOX LUG
Miniature Circuit Breaker 2p 40a Amp 480v-ac
MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1077
2 Pole(s), 40A, 440VAC, Din Rail
Description CIRCUIT BREAKER, THERMAL MAG, 2P, 40A Actuator Style:Toggle No. of Poles:2 Current Rating:40A Voltage Rating, VDC:125V Voltage Rating, VAC:240V Mounting Type:DIN Rail Series:C60N Current Rating:40A Mounting Type:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL