Descriptions of Schneider Electric GVAN11 provided by its distributors.
Schneider Electric Auxiliary contact block; 1 NO + 1 NC; left side mount; screw terminals
Schneider Electric GVAN11 Auxiliary Switch 1 maker 1 breaker
Power contactor, AC switching Contactor, AC-1, 60 A/400 V/40 °C, S2, 4-pole, 20-33 V AC/DC, 1 NO+1 N
TeSys GV2 & GV3 - auxiliary contact block - 1 NO + 1 NC
MANUAL STARTER AUX CONTACT 575VAC 5AMP I ;ROHS COMPLIANT: NO
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), lateral for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAN11
Schneider Electric TeSys GV2 GVAN11 - GVAN11
CONTACT BLOCK, AUXILIARY, LEFT HAND SLIDE
AUX CONTACT BLOCK 1NO+1NC SIDE MOUNT
CONTACT BLOCK, 1NO/1NC; For Use With:TeSys GV2 and GV3 Manual Starters and Protectors; No. of Poles:2; Contact Current Max:6A; Contact Voltage AC Max:575V; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:6A; Contact Material:Silver Nickel; Current Rating:6A; External Depth:82mm; External Width:9.3mm; Height:89mm; IP / NEMA Rating:IP20; Mounting Type:Clip; Terminal Type:screwed clamp; Wire Area Size Max:2.5mm²
Square D (Schneider Electric) GVAN11 TeSys GV2 Auxiliary Contact. Schneider Electric Square D TeSys GV2 Auxiliary Contact Block, Reset Type, 48 to 690 VAC, 24 to 240 VDC, 6 A, 1NO-1NC Contact Configuration, For Use With: GV2LE, GV3P, GV2L, GV2RT,GV3L,GV2P and GV2ME Circuit Breaker, Screw Clamp Connection, 0.37 in W x 2.6 in D x 3.5 in H Dimensions. Additional Description: SQD -GVAN11 MANUAL STARTER AUX CONTACT 575VAC 5AMP I 575VAC 5AMP I. Catalog Description: TeSys Deca Manual Starter and Protector, auxiliary contact block, 1 NO and 1 NC, side mount, screw clamp.