Schneider Electric GV2P14

Magnetic Circuit Breaker, 3 Pole(s), 10A, 690VAC, Panel Mount/din-rail Mount
$ 205.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2P14.

IHS

Datasheet9 pages3 years ago

Farnell

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.73%

CAD Models

Download Schneider Electric GV2P14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Carling TechnologiesEA3-B0-66-490-11A-GB
Circuit Breaker Hydraulic Magnetic 3Pole 9A 600VAC
Carling TechnologiesEA3-B2-24-610-1DA-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA3-B2-24-610-1DA-GB
Carling TechnologiesEA3-B0-24-475-12A-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA3-B0-24-475-12A-GB
Carling TechnologiesEA3-B0-24-610-12A-GB
Magnetic Circuit Breaker, 3 Pole(s), 10A, 600VAC, Panel Mount

Descriptions

Descriptions of Schneider Electric GV2P14 provided by its distributors.

Magnetic Circuit Breaker, 3 Pole(s), 10A, 690VAC, Panel Mount/din-rail Mount
Manual Motor Protector, 6-10A, Thermal Magnetic, 3-Pole, 10A, 690VAC, Screw ClA Terminals, IP20
SINAMICS S120 ACTIVE LINE MODULE INPUT: 3 AC 380-480 V. 50/60HZ OUTPUT: 600 V DC. 27 A. 16 KW INTERNAL AIR COOLING INCL. CONTROL VOLTAGE ADAPTER AND DRIVE-CLIQ CABLE WITHOUT UL APPROVAL
Square D (Schneider Electric) GV2P14 TeSys Circuit Breaker. Schneider Electric Square D TeSys GV2 Manual Motor Starter, Non-Reversing, Series: GV2, 600 VAC, 6 to 10 A, 50/60 Hz Frequency, 1/2 hp, 1-1/2 hp, 2 hp, 3 hp, 5 hp, 7-1/2 hp Motor, 3 Pole, Screw Clamp Connection, Ambient Compensated Bimetal Overload Relay, Rotary Handle Control, IP20/IK04 Enclosure, 100000 Cycles Operating Cycles, -20 to 60 deg C Operating, 45 mm W x 97 mm D x 89 mm H Dimensions. Additional Description: SQD -GV2P14 MANUAL STARTER 600VAC 10AMP IEC. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, rotary handle, 6 to 10 A, screw clamp.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 P14
  • GV2-P14