Schneider Electric ABL8RPS24030

Schneider Electric Power supplies for industrial use, ABL8RPS24030 - ABL8RPS24030
$ 263.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ABL8RPS24030.

Master Electronics

Datasheet13 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+123%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

POWER SUPPLY, 60W, 100-240VAC INPUT, 24VDC 2.5A OUTPUT, DIN RAIL MOUNTING, DIGITAL DISPLAY WIT
Power Supply,AC-DC,24V,2.5A,85-264V In,Enclosed,DIN Rail Mount,60W,S8VS Series
POWER SUPPLY, 90W, 100-240 VAC INPUT, 24 VDC 3.75A OUTPUT, DIN RAIL MOUNTING, DIGITAL DISPLAY
TDK-LambdaDRB50-24-1
AC-DC Power Supplies, DIN rail mount, Output: 50.4W, 24V, DIN rail installation compatible
TDK-LambdaHWS50A-24/HD
AC/DC Open Frame Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 52.8 W, 24 V, 2.2 A
TDK-LambdaZWS75BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid

Descriptions

Descriptions of Schneider Electric ABL8RPS24030 provided by its distributors.

Schneider Electric Power supplies for industrial use, ABL8RPS24030 - ABL8RPS24030
POWER SUPPLY, AC-DC, 24V, 3A; No. of Outputs: 1 Output; Output Power Max: 72W; Output Voltage - Output 1: 24V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Schneider Electric ABL8RPS24030 Phaseo Power Supply Brand: Schneider Electric. Part Number: ABL8RPS24030. Schneider Electric Phaseo Square D Power Supply, Regulated Switch Mode, Series: ABL, 100 to 120 V AC, 200 to 500 V AC Input, 24 VDC Output, 72 W Power, 3 A, 50/60 Hz Frequency, DIN Rail Mounting, 45 mm Width, 125 mm Depth, 143 mm Height. Additional Description: SQD -ABL8RPS24030 UNIV.POWER SUP 1P 24V 3A. Catalog Description: universal power supply, Phaseo, 1 or 2 phase, 100 to 500 V, 24 V, 3 A..
Outputs = 1 / Output Voltage 1 V = 28.8 / Output Current 1 A = 3 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 100 ... 120 VAC / Input Voltage Nominal = 200 ... 500 VAC / Rated Power W = 72 / Input Voltage Min. V = 85 / Input Voltage Max. V = 550 / Insulation Voltage kV = 3 / Termination Type = Screw Terminal / Series = ABL8 / Efficiency % = 87 / MTBF h = 100000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 50 / Depth mm = 120 / Height mm = 143 / Width mm = 44

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL