Schneider Electric 9001KR9RH13

Pushbutton, Non-Illuminated, Red Maintained (Push/Pull), 1NO-1NC, 30mm, 10A, 600V
$ 159.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 9001KR9RH13.

IHS

Datasheet6 pages2 years ago

Farnell

element14

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+77.82%

CAD Models

Download Schneider Electric 9001KR9RH13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-08-31

Related Parts

Pushbutton Switch, SPST, On-(off), Momentary, 2.5A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, On-(off), Momentary, 2.5A, 24VDC, Screw Terminal, Panel Mount
NKK SwitchesSB221TNO
Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC Momentary Contact Screw Panel Mount
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Schneider Electric 9001KR9RH13 provided by its distributors.

Pushbutton, Non-Illuminated, Red Maintained (Push/Pull), 1NO-1NC, 30mm, 10A, 600V
PB SWITCH, DPST-1NO/SPST-NC, 10A, 600V; Switch Operation: Momentary; Pushbutton Actuator Style: Mushroom; Contact Configuration: SPDT; Product Range: Harmony 9001K Series; Switch Terminals: Screw Clamp; IP Rating: IP66; Contac
Pushbutton Switch; Switch Operation:On-(On); Circuitry:DPST-1NO/1NC; Actuator Diameter:30mm; Contact Current Max:10A; Features:Non-Illuminated; Illumination:Non Illuminated; Leaded Process Compatible:No; Mounting Type:Screw Terminal ;RoHS Compliant: No
SWITCH, INDUSTRIAL PUSHBUTTON, 30MM; Con; SWITCH, INDUSTRIAL PUSHBUTTON, 30MM; Contact Configuration:DPST-1NO / SPST-NC; Switch Operation:On-(On); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:600V; Contact Current Max:10A; Actuator Style:Mushroom; Series:K
Schneider Electric Harmony Non-Illuminated Pushbutton, Type K, Series: 9001K, 30 mm Size, 1CO Contact Configuration, Maintained Contact Mode, 10 A at 600 V AC Contact, 2 Positions, Bezel/Housing: Chromium Plated Metal, Mushroom Head Actuator, Screw Clamp Connection, NEMA 1/2/3/3R/4/12/13/IP66 Enclosure, Panel Mounting, Red, Environmental Conditions: -13 to 158 deg F Operating Temperature, -40 to 158 deg F Storage Temperature

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9001-KR9RH13
  • 9001KR9RH13.