Schneider Electric 783XCXM4L-120A

Electromechanical Relay, 3PDT, 12A (Contact), 28VDC (Contact), AC/DC Output
$ 15.6
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 783XCXM4L-120A.

IHS

Datasheet4 pages11 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+259%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-09-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Related Parts

Schneider Electric783XCXC-120A
783 Series 15 A 3PDT 120 VAC PCB Mount Ice Cube Power Relay
TE ConnectivityKUMP-14A18-120
Electromechanical Relay 3PDT 15A 120VAC 1.7KOhm Plain Case
Schneider Electric788XCXC1-120A
Relay;E-Mech;Power;3PDT;Cur-Rtg 16A;Ctrl-V 120AC;Vol-Rtg 120, 277/28AC/DC
Magnecraft788XCXM4L-120A
Electromechanical Relay, 3PDT, 16A (Contact), 28VDC (Contact), AC/DC Output
TE Connectivity1-1393844-4
Electromechanical Power Relay 3PDT 16A 115VAC 1850Ohm Quick Connect Bracket Mount
TE Connectivity / P&BRM732615
Electromechanical Relay 115VAC 1.85KOhm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay

Descriptions

Descriptions of Schneider Electric 783XCXM4L-120A provided by its distributors.

Electromechanical Relay, 3PDT, 12A (Contact), 28VDC (Contact), AC/DC Output
Schneider Electric General Purpose Relay; 15A; 3PDT; 120VAC; 11-Blade; LED; Mechanical Indicator; Test Button
783 PLUG-IN RELAY; 3PDT; 15A; 120VAC
783XCXM4L-120A, Schneider Electric-Legacy Relays
MAGNECRAFT 783XCXM4L-120A Plug In Relay, 11 Pins, Square, 120VAC. More details: Plug In Relay, 11 Pins, Square Base Type, Contact Rating 12A @ 277VAC/28VDC, 120VAC Coil Volts, 3PDT Contact Form, Socket G2545234, Contact Material Silver Alloy, LED Status Indicator, Manual Push To Test, Features Gold Flashed Contacts, Standards UL Listed, CSA Certified, CE Marked

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 783XCXM4L120A