Magnecraft 788XCXM4L-120A

Electromechanical Relay, 3PDT, 16A (Contact), 28VDC (Contact), AC/DC Output
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Magnecraft 788XCXM4L-120A.

IHS

Datasheet4 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-09-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Schneider Electric750XCXM4L-120A
Relay; 16 A; Power Style; AC Operated; 11 Pin Octal; 120 VAC; 1700 Ohms@ 25 C
TE ConnectivityKUP-14A15-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
TE ConnectivityKUP-14A45-120
Power Relay 120VAC 10A 3PDT(38.89x35.7x49.99)mm Socket
TE ConnectivityKUMP-14A18-120
Electromechanical Relay 3PDT 15A 120VAC 1.7KOhm Plain Case
TE Connectivity9-1393109-9
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 240 V (AC), monostable, 9-1393109-9
TE Connectivity / P&BRM303615
Power Relay 115VAC 10A 3PDT(73.5x38.5x35.5)mm Flange

Descriptions

Descriptions of Magnecraft 788XCXM4L-120A provided by its distributors.

Electromechanical Relay, 3PDT, 16A (Contact), 28VDC (Contact), AC/DC Output
Relay, 16 A, Plug-In Power, AC Operated, Panel Mount, 120 VAC @ 25 C, 16 A
POWER RELAY, 3PDT, 120VAC, 16A, PLUG IN
Relay, 3PDT, 16A, 120 VAC Coil
RELAY, 3PDT, 277VAC, 28VDC, 16A
MAGNECRAFT 788XCXM4L-120A Relay, 11Pin, 3PDT, 16A, 120VAC. More details: Relay, Square Plug In Socket Mounting, 11 Pins, 3PDT Contact Form, 16 Contact Amp Rating (Resistive), 120VAC Coil Volts, Mechanical Status Indicator, Contact Material Silver Alloy, Socket Mfr. No. 70-463-1, 70-788EL11-1, Coil VA Rating 3, Hz 50/60, Features 12A Max. Switching Current, Clear or Full-Feature Cover Options, SPDT, DPDT and 3PDT, Contact Configurations, Socket Mount Option, Gold-Flashed Contacts, Mechanical Flag Indicator, Response Time 20 msec, Standards UL, CUL, CE

Manufacturer Aliases

Magnecraft has several brands around the world that distributors may use as alternate names. Magnecraft may also be known as the following names:

  • MAG
  • MAGNE
  • MAGNECRAFT/STRUTHERS-DUNN
  • Magnecraft / Schneider Electric
  • MAGN
  • MAGNECR
  • MAGCFT
  • MAGNACRAFT
  • MAGNACR
  • MAGNECRAF
  • MAGNECRAFT ELECTRIC
  • SCHNEIDER ELECTRIC/MAGNECRAFT
  • MAGNECRAFT/SE RELAYS
  • SE Relays/Magnecraft
  • Magnecraft Corporation
  • SE RELAYS/MAGNECRAFT MSD
  • Magnecraft & Struthers-Du
  • MAGNECRAFT-SCHNEIDER ELECTRIC MSD
  • MAGNEGRAFT
  • MAGNECRAFT / SCHNEDIER ELECTRIC
  • MAGNECRAFT CORP
  • MAGNECRAFT ELECTRIC CO
  • Schneider Magnecraft
  • MAGNECRAFT / SER
  • SE RELAYS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 788XCXM4L-120A.