Schneider Electric 781XAXML-240A

Relay; 15 A; 240 VAC, 50/60 Hz @ degC; SPDT; 15720 Ohms; Solder/Plug In; 70 de
$ 3.168
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 781XAXML-240A.

Master Electronics

Datasheet64 pages22 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

TE ConnectivityRTB14524
Power/Signal Relay, 1 Form C, Spdt, Momentary, 750Mw (Coil), 12A (Contact), Ac Input, Ac Output,
TE Connectivity9-1415029-1
Power/Signal Relay 1 Form C SPDT Momentary
TE Connectivity1-1721956-7
Power/Signal Relay, Spdt, Momentary, 0.015A (Coil), 24Vdc (Coil), 360Mw (Coil), 10A (Contact),
TE Connectivity / AMP7-1393238-3
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C~70C 350Ohm 16A
TE ConnectivityT7CV5D-24
Relay, Miniature;PCB;SPDT;Cur-Rtg 12A;24VDC; Flux proof;1 form C
PanasonicHL1-H-AC240V
RELAY GEN PURPOSE SPDT 15A 240V

Descriptions

Descriptions of Schneider Electric 781XAXML-240A provided by its distributors.

Relay; 15 A; 240 VAC, 50/60 Hz @ degC; SPDT; 15720 Ohms; Solder/Plug In; 70 de
Electromechanical Relay SPDT 15A 240VAC 15.72KOhm Plug-In
General Purpose Relays SPDT 15A SLIM POWER
Power Relay; Series:781; Coil Voltage VAC Nom:240V; Coil Resistance:9100ohm; No. of Poles:1; Contacts:SPDT; Contact Voltage AC Max:277V; Contact Voltage DC Max:28V; Contact Current AC Max:15A; Contact Current DC Max:15A ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 781XAXML-240A.
  • 781XAXML240A