Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1415029-1

Power/Signal Relay 1 Form C SPDT Momentary
$ 2.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1415029-1.

JRH Electronics

Datasheet5 pages4 years ago
Datasheet2 pages7 years ago
Datasheet5 pages10 years ago
Datasheet6 pages2 years ago

element14 APAC

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-27.69%

CAD Models

Download TE Connectivity 9-1415029-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1721956-7
Electromechanical Relay 24VDC 15A SPDT (( 15.5mm 19.2mm 15mm)) THT General Purpose Relay
TE Connectivity1-1393239-3
RELAY GEN PURPOSE SPDT 12A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W
Fujitsu Power relay, 24V dc_coil_voltage, switching current16A, SPDT

Descriptions

Descriptions of TE Connectivity 9-1415029-1 provided by its distributors.

Power/Signal Relay 1 Form C SPDT Momentary
Electromechanical Relay SPDT 15A 24VDC 1.6KOhm Through Hole
Avnet Japan
SHRACK, MINI SPDT 10A PCB POWER RELAY, 24VDC
PCB power relay [TE Connectivity] PB114024 PCB power relay
TE Connectivity Tyco Electronics Power relay, PBseries, 24V dc_coil_voltage, switching current10A, SPDT
Power/Signal Relay, SPDT, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 10A (Contact), 100VDC (Contact), DC Input, AC/DC Output
Power Relays, Standard, Monostable, DC, 360 mW Coil Power Rating DC, 1600 Ω Coil Resistance, SCHRACK Miniature Power PCB Relay PB
RELAY, SPDT, 250VAC, 10A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:PB Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Sol
PB114024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: PB114024 | Internal Number: 9-1415029-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB114024