Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RTB14524

Power/Signal Relay, 1 Form C, Spdt, Momentary, 750Mw (Coil), 12A (Contact), Ac Input, Ac Output,
$ 3.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RTB14524.

Inventory History

3 month trend:
+3.13%

CAD Models

Download TE Connectivity RTB14524 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1393238-9
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 12 A
TE Connectivity2-1419108-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT
TE Connectivity1-1415899-1
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay
PanasonicJQ1P-24V-F
Electromechanical Relay SPDT 10(NO)/3(NC)A 24VDC 1.44KOhm Through Hole
TE ConnectivityT7CV5D-24
Relay, Miniature;PCB;SPDT;Cur-Rtg 12A;24VDC; Flux proof;1 form C
TE ConnectivityRT114006
Electromechanical Relay 6VDC 90Ohm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay

Descriptions

Descriptions of TE Connectivity RTB14524 provided by its distributors.

Power/Signal Relay, 1 Form C, Spdt, Momentary, 750Mw (Coil), 12A (Contact), Ac Input, Ac Output,
Tyco Power relay, RT1series, 24V ac_coil_voltage, switching current12A, SPDT
Electromechanical Relay SPDT 12A 24VAC 350Ohm Through Hole
Relay; 24 VAC; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 0.75 VA (Nom.) (Coil)
12 A SPDT (1 Form C) 24 VAC 350 Ohm Through Hole General Purpose Relay
RTB14524 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RTB14524 | Internal Number: 2-1393238-4 | TE Connectivity | SCHRACK
POWER RELAY, SPDT, 12A, 250V, TH; Contact Configuration: SPDT; Coil Voltage: 24VAC; Contact Current: 12A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 350ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: CSA, UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393238-4
  • RTB-14524
  • RTB14524.
  • RTB14524..