Schneider Electric 711XBXCL-120A

Relay; E-Mech; Alternating; DPDT; Cur-Rtg 12A; Ctrl-V 120AC; Vol-Rtg 240/28AC/DC
$ 28.85
Datasheet

Price and Stock

DistributorSKUMinPkg
Beyond Components711XBXCL-120A0
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 711XBXCL-120A.

Newark

Datasheet2 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Related Parts

Magnecraft788XBXM4L-120A
Relay, 12 A, 120 VAC, Power, AC Operated, 120 VAC, Quick Connect Solder/Plug-In
Schneider Electric750XBXM4L-120A
Relay; 16 A; Power Style; AC Operated; 8 Pin Octal; 120 VAC; 1700 Ohms@ 25 C
TE Connectivity6-1393116-2
Relay, 2 Form C (NO/NC), 120 V (AC), 1700 Ω, 15 A, 277 V (AC), monostable, 6-1393116-2
TE Connectivity6-1393116-7
Electromechanical Relay DPDT 15A 120VAC 1.7KOhm Bracket Mount
HJ2 Relay (Plug-in w/ indicator & test button)
PanasonicHJ2-T-AC120V
Relays 110/120VAC 7A DPDT (28x21.5x38.5)mm Plug-In Signal Relay

Descriptions

Descriptions of Schneider Electric 711XBXCL-120A provided by its distributors.

Relay;E-Mech;Alternating;DPDT;Cur-Rtg 12A;Ctrl-V 120AC;Vol-Rtg 240/28AC/DC
Alternating Load Relay; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Depth:1.4"; Features:Impusle Sequencing; Operating Temp. Max:60°C; Operating Temp. Min:-20°C; Output Current:12A; Power Rating:2.5VA ;RoHS Compliant: Yes
ALTERNATING LOAD RELAY, DPDT, 12A; Conta; ALTERNATING LOAD RELAY, DPDT, 12A; Contact Current Max:12A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:28V; Contact Configuration:DPDT; Relay Mounting:Quick Connect ; Average Power Consumption:1.8VA; External Height:66.8mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 711XBXCL120A