Schneider Electric 6312AXXMDS-DC3

Relay; SSR; HockeyPuck Style; 12A; SPST-NO; 3.5-32 VDC input; 2-200 VDC output
$ 66.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 6312AXXMDS-DC3.

IHS

Datasheet3 pages11 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginIndia
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2008-04-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-07-01
LTD Date2024-07-01

Related Parts

Schneider Electric70S2-04-C-12-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-12-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Magnecraft70S2-04-B-12-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-140AC
SensataLS240D12
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 24V 31mm 0.015A
SensataLS240D12R
Relay SSR 15mA 10V DC-IN 12A 280V AC-OUT 4-Pin(4+Tab) SIP
SensataLSE240D12
Relay;SIP SSR;20-28VDC Ctrl;12A;24-280VAC Oper.;Zero Vltg Turn-On;PCB Mount

Descriptions

Descriptions of Schneider Electric 6312AXXMDS-DC3 provided by its distributors.

Relay;SSR; HockeyPuck Style; 12A; SPST-NO; 3.5-32 VDC input; 2-200 VDC output
1 Form A (SPST-NO) 12 A Panel Mount HockeyPuck Solid State Relay
SSR, PANEL MOUNT, 200VDC, 32VDC, 12A; Co; SSR, PANEL MOUNT, 200VDC, 32VDC, 12A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:3VDC to 200VDC; Contact Configuration:SPST-NO; Load Current:12A; Switching Mode:Random Turn On; Relay Terminals:Screw
Solid State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:12A; Relay Terminals:Screw; Contacts:SPST-NO; Control Voltage Max:32V; Control Voltage Min:3.5V; Load Current:12A; Output Current:12A; Output Device:MOSFET ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL