Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata LS240D12R

Relay SSR 15mA 10V DC-IN 12A 280V AC-OUT 4-Pin(4+Tab) SIP
$ 33.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata LS240D12R.

IHS

Datasheet5 pages9 years ago

Sensata /Crydom

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+72.94%

CAD Models

Download Sensata LS240D12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-11-13

Related Parts

SensataLS240D12
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 24V 31mm 0.015A
SensataLSE240D12
Relay;SIP SSR;20-28VDC Ctrl;12A;24-280VAC Oper.;Zero Vltg Turn-On;PCB Mount
Sensata /CrydomUPD2415
Solid state relay, 240 VAC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, UPD2415
Schneider Electric70S2-04-C-12-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-12-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-05-C-12-S
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing Triac, 12 A, 30 V dc

Descriptions

Descriptions of Sensata LS240D12R provided by its distributors.

Relay SSR 15mA 10V DC-IN 12A 280V AC-OUT 4-Pin(4+Tab) SIP
Solid state relay, 280 VAC, instantaneous switching, 4-10 VDC, 12 A, PCB mounting, LS240D12R
SPST Solid State Relay Through Hole PCBMount, Random SCR, 12 A, 10 V dc
Sensata Crydom LS240D12R SSR Relay PCB Mount SIP 280VAC 12A 4-10VDC In
Sensata / Crydom Solid State Relays - SSRs, PCBinstall, Maximum load current12 A, Maximum load voltage280VEffective value
DIP SSR - Ratings to 40A @ 480 VAC with external heat sink - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR, PCB MOUNT, 280VAC, 10VDC, 12A; Operating Voltage Range:4VDC to 10VDC; Contact Configuration:SPST-NO; Load Current:12A; Switching Mode:Random Turn On; Relay Terminals:Through Hole; Control Voltage Max:10VDC
SSR, SIP, 280VAC/12A, 4-10VDC, RN; Control Voltage Type:DC; Input Voltage:4V DC to 10V DC; Load Current:12A; Load Voltage Range:24V AC to 280V AC; Switching Mode:Random; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Control Voltage DC Max:10VDC; Control Voltage DC Min:4VDC; Current Rating:12A; External Depth:13.1mm; External Length / Height:31mm; External Width:35.5mm; Insulation Resistance:1000Mohm; Isolation Voltage:2.5kV; Leakage Current:0.1mA; Load Current Min:0.15A; Load Voltage DC Max:10VDC; Load Voltage DC Min:4VDC; Operating Current DC:15mA; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Output Type:SCR; RMS Load Voltage Max:280VAC; RMS Load Voltage Min:24VAC; Single Cycle Surge Current:120A; Turn On Threshold Voltage AC:1.0VDC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS240D12R.