Schneider Electric 199AX-9

W199 Series 40 A DPST 120 VAC Panel Mount Open Style Power Relay
$ 40.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 199AX-9.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-94.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2009-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityPRD-7AG0-120
Electromechanical Relay 120VAC 290Ohm 30A DPST-NO (63.3x63.75x63.5)mm Power Relay
Power Relay 120VAC 30A DPST-NO(63.5x63.5x55.8)mm
Power Relay |Omron Industrial Automation MGN-2AM-AC120
RELAY;E-MECH;POWER;DPDT-NO;CUR-RTG 30A;CTRL-V 24DC;VOL-RTG 240/28AC/DC;PNL-MNT | Omron Automation MGN2A-DC24
TE Connectivity1-1393212-6
Power Relay 22VDC 40A DPST-NO( (68.58mm 34.54mm 37.97mm)) Flange
TE Connectivity / P&BPRD-7AG0-24
Power Relay 24VAC 30A DPST-NO (63.3mm 63.75mm 63.5mm)
Schneider ElectricW199AX-10
POWER RELAY, DPST-NO, 240VAC, 40A, PANEL
TE ConnectivityPRD-7DG0-24
Power/Signal Relay, Momentary, 24VDC (Coil), 30A (Contact), DC Input, Panel Mount

Descriptions

Descriptions of Schneider Electric 199AX-9 provided by its distributors.

W199 Series 40 A DPST 120 VAC Panel Mount Open Style Power Relay
Electromechanical Relay, DPST, 40A (Contact), 28VDC (Contact), AC/DC Output
Power Relay; Series:199; Coil Voltage VAC Nom:120V; Coil Resistance:290ohm; No. of Poles:2; Contacts:DPST-NO; Relay Mounting:Panel; Carry Current:40A; Relay Terminals:Screw/Quick Connect; Coil Voltage AC Max:120V
POWER RELAY, DPST-NO, 120VAC, 40A, PANEL; POWER RELAY, DPST-NO, 120VAC, 40A, PANEL; Product Range:MAGNECRAFT - W199 Series; Coil Voltage:120VAC; Contact Current:40A; Contact Voltage VAC:600V; Contact Voltage VDC:28V; Contact Configuration:DPST-NO; Coil Resistance:290ohm
MAGNECRAFT 199AX-9 Open Power Relay, 40A, 120VAC, DPST. More details: Open Power Relay, Surface Mounting, Electrical Connection Screw, 6 Pins, DPST-NO Contact Form, 40A @ 300VAC Contact Amp Rating (Resistive), 1-1/2 HP @ 120V, 1-1/2 HP @ 240V, 120VAC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 10, Hz 50/60, Features High-Power Contacts, Riveted Construction, Standards cULus/cURus/CSA/CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 199AX9
  • W199AX-9
  • W199AX9