TE Connectivity RN222-2-02-6M8

Common Mode Chokes / Filters 2A 6.8mH 156mOhm Vertical Choke
$ 1.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN222-2-02-6M8.

IHS

Datasheet9 pages0 years ago

TME

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+287%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN122-2-02-6M8
Common Mode Chokes / Filters 2A 6.8mH 156mOhm Horizontal Choke
Ferrite Beads Wirewound Common Mode Filter 90Ohm 100MHz 400mA 0805 T/R
TE ConnectivityRN214-1.5-02-6M8
Common Mode Chokes / Filters 1.5A 6.8mH 123mOhm Vertical Choke
TE ConnectivityRN114-1.5-02-6M8
CHOKE/FILTER COMMON MODE 1.5A 6.8MH 123MOHM HORIZONTAL RN SERIES
ACM Series 0805 90 Ohm 400 mA 190 mOhm DCR 50 V SMT Common Mode Filter
Wurth Elektronik744230900
CHOKE/FILTER, COMMON MODE, WE-CNSW LNFLTR0603 90OHM 100MHZ 550MA

Descriptions

Descriptions of TE Connectivity RN222-2-02-6M8 provided by its distributors.

Common Mode Chokes / Filters 2A 6.8mH 156mOhm Vertical Choke
Common Mode Chokes Dual 6800uH 10kHz 2A 0.156Ohm DCR Thru-Hole
Choke, Common Mode, 6.8 mH, 2 A
RN222-2-02-6M8, TE CONNECTIVITY / SCHAFFNER
Filter, Common Mode, 6.8Mh, 2A, Rad; Dc Current Rating:2A; Product Range:Rn Series; Inductance:6.8Mh Rohs Compliant: Yes |Schaffner RN222-2-02-6M8
RN222-2-02-6M8 Operating Voltage (Max): 300 VDC Current Rating (Max): 2 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 2 A PCB Terminal PD2 | Part Number: RN222-2-02-6M8 | Internal Number: 816567-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN222-2/02/6M8