TE Connectivity RN114-1.5-02-6M8

Choke/filter Common Mode 1.5A 6.8MH 123MOHM Horizontal Rn Series
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN114-1.5-02-6M8.

IHS

Datasheet9 pages0 years ago

Farnell

TME

Master Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityRN214-1.5-02-6M8
Common Mode Chokes / Filters 1.5A 6.8mH 123mOhm Vertical Choke
TE ConnectivityRN112-1.5-02-3M3
Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.102Ohm DCR Thru-Hole
TE ConnectivityRN202-1.5-02-1M6
Common Mode Chokes / Filters 1.5A 1.6mH 94mOhm Vertical Choke
Yageo GroupSS11VL-22013
Ind Common Mode Choke 1.3mH 2.2A 0.12 Ohm Bobbin Core 4-Pin Radial Tray
PanasonicELF-17N017A
DISCONTINUED;LTB 03/31/14 2.3mH (min), 1.7A, Common Mode
Common Mode Chokes Dual 800Ohm 100MHz 1A 100mOhm DCR SMD T/R

Descriptions

Descriptions of TE Connectivity RN114-1.5-02-6M8 provided by its distributors.

CHOKE/FILTER COMMON MODE 1.5A 6.8MH 123MOHM HORIZONTAL RN SERIES
Common Mode Chokes Dual 6800uH 10kHz 1.5A 0.123Ohm DCR Thru-Hole
Choke, Common Mode, 6.8 mH, 1.5 A
Current-compensated Choke 6.8mH, 300VAC, 1.5A
Filter, Common Mode, 6.8Mh, 1.5A, Rad; Dc Current Rating:1.5A; Product Range:Rn Series; Inductance:6.8Mh Rohs Compliant: Yes |Schaffner RN114-1.5-02-6M8
COMM MODE CHOKE DUAL 6.8MH THRU-HOLE
Single Phase EMI Filter, 300V, 50/60HzHz
RN114-1.5-02-6M8, TE CONNECTIVITY / SCHAFFNER
RN114-1.5-02-6M8 Operating Voltage (Max): 300 VDC Current Rating (Max): 1.5 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 1.5 A PCB Terminal PD2 | Part Number: RN114-1.5-02-6M8 | Internal Number: 816501-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN114-1.5/02/6M8