TE Connectivity RN216-2-02-3M3

Common Mode Chokes / Filters 2A 3.3mH 70mOhm Vertical Choke
$ 1.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN216-2-02-3M3.

IHS

Datasheet9 pages0 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+110%

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN202-2-02-1M1
Common Mode Chokes / Filters 2A 1.1mH 70mOhm Vertical Choke
TE ConnectivityRN102-2-02-1M1
Ind Common Mode Choke 1.1mH 2A 70mOhm -30% to 50% 4-Pin Radial
TE ConnectivityRN212-2-02-1M0
Common Mode Chokes / Filters 2A 1mH 70mOhm Vertical Choke
Wurth Elektronik7448640395
Common Mode Choke, 820Uh, 2.6A Rohs Compliant: Yes |Würth Elektronik 7448640395
Yageo GroupSS30V-400021
Ind Common Mode Choke 2.1mH 4A 0.07 Ohm Bobbin Core 4-Pin Radial Tray
Dual Line 1.4 kOhm 2 A 56 mOhm DCR Wirewound Chip Common Mode Choke Coil

Descriptions

Descriptions of TE Connectivity RN216-2-02-3M3 provided by its distributors.

Common Mode Chokes / Filters 2A 3.3mH 70mOhm Vertical Choke
Common Mode Chokes Dual 3300uH 10kHz 2A 0.07Ohm DCR Thru-Hole
Filter, Common Mode, 3.3Mh, 2A, Rad; Dc Current Rating:2A; Product Range:Rn Series; Inductance:3.3Mh Rohs Compliant: Yes |Schaffner RN216-2-02-3M3
RN216-2-02-3M3 Operating Voltage (Max): 300 VDC Current Rating (Max): 2 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 2 A PCB Terminal PD2 | Part Number: RN216-2-02-3M3 | Internal Number: 815715-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN216-2/02/3M3