Yageo Group SS30V-400021

Ind Common Mode Choke 2.1mH 4A 0.07 Ohm Bobbin Core 4-Pin Radial Tray
$ 1.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS30V-400021.

IHS

Datasheet9 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+159%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicELF-18D450C
COMMON MODE CHOKE 2.2A 2LN TH
PanasonicELF18D617F
CMC 2.2MH 2.8A 2LN TH
TE ConnectivityRN214-3-02
Common Mode Chokes Dual 2mH 10kHz 3A 55mOhm DCR Thru-Hole
PanasonicELF-18D666A
Data Line Filter, 1 Function(s), 4 Pin(s)

Descriptions

Descriptions of Yageo Group SS30V-400021 provided by its distributors.

Ind Common Mode Choke 2.1mH 4A 0.07 Ohm Bobbin Core 4-Pin Radial Tray
Avnet Japan
Common Mode Filter, 2.1Mh, 4A Rohs Compliant: Yes |Kemet SS30V-400021
Choke, Common Mode, 2.1 mH, 4 A
250V 4A 2 2.1mH@ 1 kHz 70m¦¸ , 31mm*22.5mm*34mm
SS30V-400021, YAGEO / KEMET ELECTRONICS
AC LINE FILTERS, CMC 2.1MH,4A, 0.7OHM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS30V400021