TE Connectivity RN102-2-02-1M1

Ind Common Mode Choke 1.1mH 2A 70mOhm -30% to 50% 4-Pin Radial
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN102-2-02-1M1.

IHS

Datasheet9 pages0 years ago

TME

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+86.93%

CAD Models

Download TE Connectivity RN102-2-02-1M1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN202-2-02-1M1
Common Mode Chokes / Filters 2A 1.1mH 70mOhm Vertical Choke
TE ConnectivityRN212-2-02-1M0
Common Mode Chokes / Filters 2A 1mH 70mOhm Vertical Choke
TE ConnectivityRN216-2-02-3M3
Common Mode Chokes / Filters 2A 3.3mH 70mOhm Vertical Choke
Dual Line 1.4 kOhm 2 A 56 mOhm DCR Wirewound Chip Common Mode Choke Coil
ACP Series 1210 1000 Ohm 1.2 A 0.10 Ohm DCR 50 V SMT Common Mode Filter
Common Mode Chokes and Filters; TDK; ACM4520-231-2P-T000; 2 mm; 50 mOhm; 4.7 mm; 4.5 mm

Descriptions

Descriptions of TE Connectivity RN102-2-02-1M1 provided by its distributors.

Ind Common Mode Choke 1.1mH 2A 70mOhm -30% to 50% 4-Pin Radial
Common Mode Chokes / Filters 2A 1.1mH 70mOhm Horizontal Choke
Filter, Common Mode, 1.1Mh, 2A, Rad; Dc Current Rating:2A; Product Range:Rn Series; Inductance:1.1Mh Rohs Compliant: Yes |Schaffner RN102-2-02-1M1
RN102-2-02-1M1 Operating Voltage (Max): 300 VDC Current Rating (Max): 2 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 2 A PCB Terminal PD2 | Part Number: RN102-2-02-1M1 | Internal Number: 816488-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-102-2-02-1M1
  • RN102-2/02/1M1