TE Connectivity RN214-2-02-2M2

Common Mode Chokes / Filters 2A 2.2mH 67mOhm Vertical Choke
$ 1.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN214-2-02-2M2.

IHS

Datasheet9 pages0 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+169%

CAD Models

Download TE Connectivity RN214-2-02-2M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN242-4-02-3M3
Common Mode Chokes / Filters 4A 3.3mH 67mOhm Vertical Choke
TE ConnectivityRN142-4-02-3M3
Common Mode Chokes / Filters 4A 3.3mH 67mOhm Horizontal Choke
TE ConnectivityRN112-2-02-1M8
Common Mode Chokes / Filters 2A 1.8mH 74mOhm Horizontal Choke
Dual Line 1.4 kOhm 2 A 56 mOhm DCR Wirewound Chip Common Mode Choke Coil
ACP Series 1210 1000 Ohm 1.2 A 0.10 Ohm DCR 50 V SMT Common Mode Filter
Common Mode Chokes 900Ω@100MHz 4.70 x 4.50mm CHOKE_4.7X4.5MM_SM 2.00mm 2A 60mΩ 900Ω

Descriptions

Descriptions of TE Connectivity RN214-2-02-2M2 provided by its distributors.

Common Mode Chokes / Filters 2A 2.2mH 67mOhm Vertical Choke
Common Mode Chokes Dual 2.2mH 10kHz 2A 0.067Ohm DCR Thru-Hole
Filter, Common Mode, 2.2Mh, 2A, Rad; Dc Current Rating:2A; Product Range:Rn Series; Inductance:2.2Mh Rohs Compliant: Yes |Schaffner RN214-2-02-2M2
RN214-2-02-2M2 Operating Voltage (Max): 300 VDC Current Rating (Max): 2 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 2 A PCB Terminal PD2 | Part Number: RN214-2-02-2M2 | Internal Number: 816557-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty