TDK ACM4520-901-2P-T000

Common Mode Chokes 900Ω@100MHz 4.70 x 4.50mm CHOKE_4.7X4.5MM_SM 2.00mm 2A 60mΩ 900Ω
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM4520-901-2P-T000.

TME

Datasheet4 pages6 years ago

IHS

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-20.42%

CAD Models

Download TDK ACM4520-901-2P-T000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes 900Ω@100MHz 60Ω 4.70 x 4.50mm CHOKE_4.7X4.5MM_SM OriginalμH 1.2A 900Ω 2.00mm
Common Mode Chokes Dual 1kOhm 100MHz 1.5A 0.06Ohm DCR SMD T/R
ACP Series 1210 1000 Ohm 1.2 A 0.10 Ohm DCR 50 V SMT Common Mode Filter
Ind Common Mode Choke Wirewound 1KOhm 100MHz 2A 2020 Embossed T/R
PanasonicEXC-24CB102U
Common Mode Chokes and Filters; PANASONIC; EXC-24CB102U; 500 µm; 1.5 Ohm; 1.4 mm; 990.6 µm
CHOKE, COMMON MODE, 1000R, 0.2A; Product Range:TDK - ACM Series; Impedance:1kohm

Descriptions

Descriptions of TDK ACM4520-901-2P-T000 provided by its distributors.

Common Mode Chokes 900Ω@100MHz 4.70 x 4.50mm CHOKE_4.7X4.5MM_SM 2.00mm 2A 60mΩ 900Ω
ACM Series 1808 900 Ohm 2 A 0.06 Ohm DCR 50 V SMD Common Mode Choke
Common Mode Filters / Chokes, |Z|=900Ω at 100MHz, L x W x T :
Common Mode Choke, 50V, 2.3A, Surface Mount-Smd, Full Reel; Rated Current:2.3A; Inductance:-; Product Range:acm Series; Impedance:650Ohm; Common Mode Filter Case:4.7Mm X 4.5Mm X 2Mm; Automotive Qualification Standard:- Rohs Compliant: Yes
Product Type = Common Mode Choke / Inductance uH = 1.6 / Voltage Rating - DC V = 50 / Current Rating A = 2 / Impedance Ohm = 900 / Frequency MHz = 100 / Package Type = 4520 / Maximum DC Resistance mOhm = 60 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACM / Termination Type = Soldering / Length mm = 4.7 / Width mm = 4.5 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM-4520-901-2P-T000
  • ACM4520-901-2P-T-000
  • ACM4520-901-2P-T000.