TE Connectivity RN212-2-02-1M8

Common Mode Chokes / Filters 2A 1.8mH 74mOhm Vertical Choke
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN212-2-02-1M8.

IHS

Datasheet9 pages0 years ago

Farnell

Electro Sonic

TME

Newark

Inventory History

3 month trend:
+160%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN112-2-02-1M8
Common Mode Chokes / Filters 2A 1.8mH 74mOhm Horizontal Choke
TE ConnectivityRN202-1.5-02-1M6
Common Mode Chokes / Filters 1.5A 1.6mH 94mOhm Vertical Choke
TE ConnectivityRN102-1.5-02-1M6
Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.094Ohm DCR Thru-Hole
Dual Line 1.4 kOhm 2 A 56 mOhm DCR Wirewound Chip Common Mode Choke Coil
Common Mode Chokes 900Ω@100MHz 4.70 x 4.50mm CHOKE_4.7X4.5MM_SM 2.00mm 2A 60mΩ 900Ω
Common Mode Chokes 1.4KΩ@100MHz 80mΩ 4.70 x 4.50mm CHOKE_4.7X4.5MM_SM 1A 2.00mm 1.4KΩ

Descriptions

Descriptions of TE Connectivity RN212-2-02-1M8 provided by its distributors.

Common Mode Chokes / Filters 2A 1.8mH 74mOhm Vertical Choke
Common Mode Chokes Dual 1800uH 10kHz 2A 0.074Ohm DCR Thru-Hole
Filter, Common Mode, 1.8Mh, 2A, Rad; Dc Current Rating:2A; Product Range:Rn Series; Inductance:1.8Mh Rohs Compliant: Yes |Schaffner RN212-2-02-1M8
RN212-2-02-1M8 Operating Voltage (Max): 300 VDC Current Rating (Max): 2 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 2 A PCB Terminal PD2 | Part Number: RN212-2-02-1M8 | Internal Number: 816547-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN212-2/02/1M8
  • RN2122021M8