TE Connectivity RN202-1.5-02-1M6

Common Mode Chokes / Filters 1.5A 1.6mH 94mOhm Vertical Choke
$ 1.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN202-1.5-02-1M6.

IHS

Datasheet9 pages0 years ago

Burklin Elektronik

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+456%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN102-1.5-02-1M6
Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.094Ohm DCR Thru-Hole
ACM Series 1808 1.4 kOhm 1.5 A 0.08 Ohm DCR 50 V SMT Common Mode Filter
Yageo GroupSS11VL-22013
Ind Common Mode Choke 1.3mH 2.2A 0.12 Ohm Bobbin Core 4-Pin Radial Tray
Common Mode Chokes Dual 800Ohm 100MHz 1A 100mOhm DCR SMD T/R
TE ConnectivityRN222-2.5-02-5M6
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole
TE ConnectivityRN112-1.5-02-3M3
Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.102Ohm DCR Thru-Hole

Descriptions

Descriptions of TE Connectivity RN202-1.5-02-1M6 provided by its distributors.

Common Mode Chokes / Filters 1.5A 1.6mH 94mOhm Vertical Choke
Common Mode Chokes Dual 1600uH 10kHz 1.5A 0.094Ohm DCR Thru-Hole
Common mode choke, radial, 1.6 mH, 1.5 A, RN202-1.5-02-1M6
Filter, Common Mode, 1.6Mh, 1.5A, Rad; Dc Current Rating:1.5A; Product Range:Rn Series; Inductance:1.6Mh Rohs Compliant: Yes |Schaffner RN202-1.5-02-1M6
RN202-1.5-02-1M6 Operating Voltage (Max): 300 VDC Current Rating (Max): 1.5 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 1.5 A PCB Terminal PD2 | Part Number: RN202-1.5-02-1M6 | Internal Number: 816539-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN202-1.5/02/1M6