TE Connectivity RN212-0.6-02-15M

Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.49Ohm DCR Thru-Hole
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN212-0.6-02-15M.

IHS

Datasheet9 pages0 years ago

Farnell

TME

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+40.46%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRN112-0.6-02-15M
Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.49Ohm DCR Thru-Hole
Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 280mA 0805 Embossed T/R
DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
TE ConnectivityRN202-0.6-02-4M4
Common Mode Chokes / Filters 0.6A 4.4mH 380mOhm Vertical Choke
ACM Series 0805 360 Ohm 220mA 500 mOhm DCR 50 V SMT Common Mode Filter
TE ConnectivityRN102-0.6-02-4M4
CHOKE/FILTER COMMON MODE 0.6A 4.4MH 380MOHM HORIZONTAL RN SERIES

Descriptions

Descriptions of TE Connectivity RN212-0.6-02-15M provided by its distributors.

Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.49Ohm DCR Thru-Hole
Filter, Common Mode, 15Mh, 0.6A, Rad; Dc Current Rating:600Ma; Product Range:Rn Series; Inductance:15Mh Rohs Compliant: Yes |Schaffner RN212-0.6-02-15M
RN212-0.6-02-15M Operating Voltage (Max): 300 VDC Current Rating (Max): .6 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .6 A PCB Terminal PD2 | Part Number: RN212-0.6-02-15M | Internal Number: 816543-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN212-0.6/02/15M