TE Connectivity RN152-10-02-1M8

Current-compensated Choke Temperature range: -40 ... 100 °C IEC-climate category: 40/100/56
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN152-10-02-1M8.

IHS

Datasheet9 pages0 years ago

Farnell

TME

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+42.33%

CAD Models

Download TE Connectivity RN152-10-02-1M8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Common Mode Chokes Dual 250Ohm 100MHz 5A 20mOhm DCR SMD Embossed T/R
Common Mode Chokes 1KΩ@100MHz 12.00 x 11.00mm CHOKE_12X11MM_SM - 1KΩ 6A 14mΩ 6.00mm
Ind Common Mode Choke Wirewound 250Ohm 100MHz 5A 2020 Embossed T/R
Common Mode Chokes Dual 700Ohm 100MHz 5A 10mOhm DCR SMD Automotive T/R
Common Mode Chokes 700Ω@100MHz 9.00 x 7.00mm CHOKE_9X7MM_SM 5A 4.50mm 10mΩ 700Ω
DLW Series 100 Ohm 6 A 9 mOhm DCR Wirewound Common Mode Choke Coil

Descriptions

Descriptions of TE Connectivity RN152-10-02-1M8 provided by its distributors.

Current-compensated Choke Temperature range: -40 ... 100 °C IEC-climate category: 40/100/56
Common Mode Chokes / Filters 10A 1.8mH 14mOhm Horizontal Choke
Common Mode Chokes Dual 1800uH 10kHz 10A 0.014Ohm DCR Thru-Hole
Filter, Common Mode, 1.8Mh, 10A, Rad; Dc Current Rating:10A; Product Range:Rn Series; Inductance:1.8Mh Rohs Compliant: Yes |Schaffner RN152-10-02-1M8
RN152-10-02-1M8 Operating Voltage (Max): 300 VDC Current Rating (Max): 10 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 10 A PCB Terminal PD2 | Part Number: RN152-10-02-1M8 | Internal Number: 816531-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN152-10/02/1M8