Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DLW5BTM101SQ2L

DLW Series 100 Ohm 6 A 9 mOhm DCR Wirewound Common Mode Choke Coil
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW5BTM101SQ2L.

Farnell

Datasheet4 pages4 years ago

element14 APAC

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-11.51%

CAD Models

Download Murata DLW5BTM101SQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.504
Stock
1,176,373
385,137
Authorized Distributors
6
4
Inductance
-
-
Impedance
100 Ω
100 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
6 A
6 A
DC Resistance (DCR)
9 mΩ
9 mΩ
Number of Lines
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ind Common Mode Choke Wirewound 100Ohm 100MHz 6A 2020 Embossed T/R
Common Mode Chokes Dual 100Ohm 20MHz to 100MHz 2A 100mOhm DCR SMD T/R
PanasonicEXC24CE900U
EXC Series 90 Ohm 100 MHz 160 mA 1.75 Ohm DCR Common Mode Noise Filter
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R
Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 280mA 0805 Embossed T/R
PanasonicEXC-24CH900U
EXC24 Series 0504 90 Ohm 100 MHz 130 mA 2.5 Ohm DCR Common Mode Noise Filter

Descriptions

Descriptions of Murata DLW5BTM101SQ2L provided by its distributors.

DLW Series 100 Ohm 6 A 9 mOhm DCR Wirewound Common Mode Choke Coil
Ind Common Mode Choke Wirewound 100 Ohm 100MHz 6A 2020 Embossed T/R
Avnet Japan
Common Mode Chokes and Filters; MURATA; DLW5BTM101SQ2L; 2.5 mm; 13 mOhm; 100 MHz; 2020
Choke, Common Mode, 100 Ohm, 6 A, 2020 [5050 Metric]

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW5BTM101SQ2L.
  • DLW5BTM101SQ2L..