TDK ACM1211-102-2PL-TL01

Common Mode Chokes 1KΩ@100MHz 12.00 x 11.00mm CHOKE_12X11MM_SM - 1KΩ 6A 14mΩ 6.00mm
$ 0.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM1211-102-2PL-TL01.

IHS

Datasheet4 pages7 years ago

Upverter

Newark

TDK

Farnell

Inventory History

3 month trend:
+19.24%

CAD Models

Download TDK ACM1211-102-2PL-TL01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes Dual 700Ohm 100MHz 5A 10mOhm DCR SMD Automotive T/R
Common Mode Chokes 700Ω@100MHz 9.00 x 7.00mm CHOKE_9X7MM_SM 5A 4.50mm 10mΩ 700Ω
PanasonicEXC-24CB102U
Common Mode Chokes and Filters; PANASONIC; EXC-24CB102U; 500 µm; 1.5 Ohm; 1.4 mm; 990.6 µm
ACP Series 1210 1000 Ohm 1.2 A 0.10 Ohm DCR 50 V SMT Common Mode Filter
Wurth Elektronik744232102
Common Mode Chokes / Filters WE-CNSW LnFltr1206 1000Ohm 100MHz 230mA
Ind Common Mode Choke Wirewound 1KOhm 100MHz 2A 2020 Embossed T/R

Descriptions

Descriptions of TDK ACM1211-102-2PL-TL01 provided by its distributors.

Common Mode Chokes 1KΩ@100MHz 12.00 x 11.00mm CHOKE_12X11MM_SM - 1KΩ 6A 14mΩ 6.00mm
ACM Series 4844 750 Ohm 6 A 14 mOhm DCR 80 V SMT Common Mode Filter
CMC 6A 2LN 1 KOHM SMD / Common Mode Chokes Dual 33.7uH 1kOhm 100MHz 6A 0.014Ohm DCR SMD T/R
TDK - ACM1211-102-2PL-TL01 - Filter, Common Mode, ACM Series, 1 kohm, 6 A, 12mm x 11mm x 6mm
Common Mode Chokes and Filters; TDK; ACM1211-102-2PL-TL01; 6 mm; 14 mOhm; 12 mm; 11 mm
Common Mode Filters / Chokes, |Z|=1000Ω at 100MHz, L x W x T :
FILTER, COMMON MODE, POWER LINE, SMD; Rated Current: 6A; Inductance: -; Product Range: ACM Series; Impedance: 1kohm; Common Mode Filter Case: 12mm x 11mm x 6mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019);
Common Mode Filter, Power Line, Surface Mount-Smd, Full Reel; Dc Current Rating:6A; Inductance:-; Product Range:Acm Series; Impedance:1Kohm; Product Length:12Mm; Product Width:11Mm; Product Height:6Mm; Qualification:- Rohs Compliant: Yes |Tdk ACM1211-102-2PL-TL01.
Product Type = Common Mode Choke / Voltage Rating - DC V = 80 / Current Rating A = 6 / Impedance kOhm = 1 / Frequency MHz = 100 / Package Type = 1211 / Maximum DC Resistance mOhm = 14 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACM / Termination Type = Soldering / Length mm = 12 / Width mm = 11 / Height mm = 6 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM1211-102-2PL-TL-01
  • ACM1211-102-2PL-TL01.