TE Connectivity RN114-4-02-1M5

Common Mode Chokes / Filters 4A 1.5mH 34mOhm Horizontal Choke
$ 1.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN114-4-02-1M5.

IHS

Datasheet9 pages0 years ago

Farnell

TME

Electro Sonic

Newark

Inventory History

3 month trend:
+15.67%

CAD Models

Download TE Connectivity RN114-4-02-1M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN214-4-02-1M5
Common Mode Chokes / Filters 4A 1.5mH 34mOhm Vertical Choke
TE ConnectivityRN112-4-02-0M7
Common Mode Chokes Dual 700uH 10kHz 4A 0.024Ohm DCR Thru-Hole
Common Mode Chokes 1.4KΩ@100MHz 56mΩ 5.00 x 5.00mm CHOKE_5X5MM_SM OriginalμH 2A 1.4KΩ 2.35mm
TE ConnectivityRN212-4-02-0M7
Common Mode Chokes / Filters 4A 0.7mH 24mOhm Vertical Choke
DLW Series 2020 500 O 50 V SMT Wirewound Common Mode Choke Coil Chip
Common Mode Chokes / Filters 500ohms 2A 60V 1206 Common Mode Filter

Descriptions

Descriptions of TE Connectivity RN114-4-02-1M5 provided by its distributors.

Common Mode Chokes / Filters 4A 1.5mH 34mOhm Horizontal Choke
Common Mode Chokes Dual 1500uH 10kHz 4A 0.034Ohm DCR Thru-Hole
Filter, Common Mode, 1.5Mh, 4A, Rad; Dc Current Rating:4A; Product Range:Rn Series; Inductance:1.5Mh Rohs Compliant: Yes |Schaffner RN114-4-02-1M5
RN114-4-02-1M5 Operating Voltage (Max): 300 VDC Current Rating (Max): 4 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 4 A PCB Terminal PD2 | Part Number: RN114-4-02-1M5 | Internal Number: 816506-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN114-4/02/1M5