Murata DLW5BTM102TQ2K

Common Mode Chokes Dual 1kOhm 100MHz 2.5A 0.034Ohm DCR SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW5BTM102TQ2K.

IHS

Datasheet4 pages4 years ago

Ciiva

CAD Models

Download Murata DLW5BTM102TQ2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Common Mode Choke Wirewound 1KOhm 100MHz 2A 2020 Embossed T/R
PanasonicEXC-24CB102U
Common Mode Chokes and Filters; PANASONIC; EXC-24CB102U; 500 µm; 1.5 Ohm; 1.4 mm; 990.6 µm
ACP Series 1210 1000 Ohm 1.2 A 0.10 Ohm DCR 50 V SMT Common Mode Filter
CHOKE, COMMON MODE, 1000R, 0.2A; Product Range:TDK - ACM Series; Impedance:1kohm
2 Line Common Mode Choke Surface Mount 1 kOhm @ 100MHz 50mA DCR 750 mOhm
Common Mode Chokes Dual 1kOhm 100MHz 1.5A 0.06Ohm DCR SMD T/R

Descriptions

Descriptions of Murata DLW5BTM102TQ2K provided by its distributors.

Common Mode Chokes Dual 1kOhm 100MHz 2.5A 0.034Ohm DCR SMD T/R
Choke, Common Mode, 1 kOhm, 2.5 A, 5mm x 5mm x 2.35mm
SMD Common Mode Filters ROHS
Data Line Filter, 2 Function(s), 100V, 2.5A
CMC 1 KOHM 2.5A 2 LN SMD
1K OHM 50V 2.5A 40%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH